SFH415 vs SFH4545-CW feature comparison

SFH415 OSRAM GmbH

Buy Now Datasheet

SFH4545-CW OSRAM GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 22 mW 55 mW
Peak Wavelength 950 nm 950 nm
Shape ROUND ROUND
Size 4.95 mm 5 mm
Base Number Matches 3 1
Forward Voltage-Max 1.8 V
Mounting Feature RADIAL MOUNT
Reverse Voltage-Max 5 V
Spectral Bandwidth 42 m
Surface Mount NO
Terminal Finish PURE TIN OVER NICKEL
Viewing Angle 10 deg

Compare SFH415 with alternatives

Compare SFH4545-CW with alternatives