SFH415
vs
SFH4545
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Forward Current-Max |
0.1 A
|
0.1 A
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
RADIAL MOUNT
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Peak Wavelength |
950 nm
|
950 nm
|
Response Time-Max |
5e-7 s
|
|
Reverse Voltage-Max |
5 V
|
5 V
|
Semiconductor Material |
GaAlAs
|
|
Spectral Bandwidth |
55 m
|
42 m
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
34 deg
|
10 deg
|
Base Number Matches |
4
|
5
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Configuration |
|
SINGLE
|
Forward Voltage-Max |
|
1.7 V
|
Number of Functions |
|
1
|
Optoelectronic Device Type |
|
INFRARED LED
|
Output Power-Nom |
|
55 mW
|
Shape |
|
ROUND
|
Size |
|
5 mm
|
|
|
|
Compare SFH415 with alternatives
Compare SFH4545 with alternatives