SFH413-PPPB-D10-ID-BK
vs
ABC17HETS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Sullins
Body Breadth
0.236 inch
0.33 inch
Body Depth
0.209 inch
0.431 inch
Body Length
0.579 inch
2.575 inch
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Finish Termination
GOLD
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
FLASH inch
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Termination Type
IDC
SOLDER
Total Number of Contacts
20
34
Base Number Matches
1
1
Board Mounting Option
HOLE .12- .126
JESD-609 Code
e3
Mounting Style
STRAIGHT
Terminal Length
0.2 inch
Terminal Pitch
2.54 mm
Compare SFH413-PPPB-D10-ID-BK with alternatives
Compare ABC17HETS with alternatives