SFH400
vs
SFH400
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
INFINEON TECHNOLOGIES AG
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.3 A
|
0.3 A
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
INFRARED LED
|
|
Output Power-Nom |
8 mW
|
|
Peak Wavelength |
950 nm
|
950 nm
|
Shape |
ROUND
|
|
Size |
4.7 mm
|
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
5
|
5
|
Forward Voltage-Max |
|
1.5 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Response Time-Max |
|
0.000001 s
|
Reverse Voltage-Max |
|
5 V
|
Semiconductor Material |
|
GaAs
|
Spectral Bandwidth |
|
55 m
|
Surface Mount |
|
NO
|
Viewing Angle |
|
12 deg
|
|
|
|