SFH350-V
vs
SFH250V
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
9.2 mm
|
|
Body Height |
9 mm
|
|
Body Length or Diameter |
24.2 mm
|
|
Dark Current-Max |
1 nA
|
10 nA
|
Fiber Optic Device Type |
PHOTO TRANSISTOR DETECTOR
|
|
Fiber Type |
POF
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-50 °C
|
Operating Wavelength-Max |
1100 nm
|
|
Operating Wavelength-Min |
400 nm
|
|
Operating Wavelength-Nom |
880 nm
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
5
|
Configuration |
|
single
|
Infrared Range |
|
YES
|
Light Current-Nom |
|
0.004 mA
|
Number of Functions |
|
1
|
Optoelectronic Device Type |
|
PIN PHOTODIODE
|
Peak Wavelength |
|
850 nm
|
Response Time-Max |
|
1e-8 s
|
Reverse Voltage-Max |
|
30 V
|
Semiconductor Material |
|
Silicon
|
|
|
|
Compare SFH350-V with alternatives