SFH314 vs SFH314 feature comparison

SFH314 Siemens

Buy Now Datasheet

SFH314 OSRAM Opto Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Dark Current-Max 200 nA 200 nA
Infrared Range YES YES
Light Current-Nom 7 mA
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type PHOTO TRANSISTOR PHOTO TRANSISTOR
Peak Wavelength 850 nm 850 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Base Number Matches 10 12
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
HTS Code 8541.40.70.80
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.2 W
Response Time-Max 0.000012 s
Surface Mount NO
Terminal Finish Tin (Sn)