SFH314
vs
SFH314
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
INFINEON TECHNOLOGIES AG
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.70.80
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
200 nA
|
10 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
|
Peak Wavelength |
850 nm
|
850 nm
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Response Time-Max |
0.000012 s
|
0.000012 s
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
12
|
6
|
|
|
|