SFH250
vs
SFH250-V
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Body Height |
9 mm
|
9 mm
|
Body Length or Diameter |
5.5 mm
|
2.55 mm
|
Dark Current-Max |
1 nA
|
1 nA
|
Fiber Optic Device Type |
PHOTODIODE DETECTOR
|
PHOTODIODE DETECTOR
|
Fiber Type |
POF
|
POF
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Operating Wavelength-Max |
1100 nm
|
1100 nm
|
Operating Wavelength-Min |
400 nm
|
400 nm
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Supply Voltage-Nom |
2.1 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
8
|
1
|
Body Breadth |
|
5.5 mm
|
Data Rate |
|
1100 Mbps
|
|
|
|
Compare SFH250 with alternatives
Compare SFH250-V with alternatives