SFH213-PPEC-D03-ID-BK
vs
SL3-036-R100/03-97
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2023-06-14
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.30
Body Breadth
0.274 inch
0.3 inch
Body Depth
0.274 inch
0.1 inch
Body Length
0.48 inch
1.2 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
GOLD (15)
Contact Finish Termination
TIN
Tin (Sn)
Contact Gender
FEMALE
MALE
Contact Material
NOT APPLICABLE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
3000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
3
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
100u inch
15u inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Length
0.094 inch
0.098 inch
Termination Type
IDC
SOLDER
Total Number of Contacts
6
36
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Contact Resistance
20 mΩ
JESD-609 Code
e3
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
3
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Terminal Pitch
2.54 mm
Compare SFH213-PPEC-D03-ID-BK with alternatives
Compare SL3-036-R100/03-97 with alternatives