SFF75N10MUB vs IRFN140-JQR-B feature comparison

SFF75N10MUB Solid State Devices Inc (SSDI)

Buy Now Datasheet

IRFN140-JQR-B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC TT ELECTRONICS PLC
Part Package Code TO-254AA
Package Description FLANGE MOUNT, S-XSFM-P3 CHIP CARRIER, R-XBCC-N3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 2500 mJ 250 mJ
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 56 A 28 A
Drain-source On Resistance-Max 0.02 Ω 0.125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-276AB
JESD-30 Code S-XSFM-P3 R-XBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code No
Case Connection DRAIN
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 112 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SFF75N10MUB with alternatives

Compare IRFN140-JQR-B with alternatives