SFF6661/39TX
vs
2N6901
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
SEMELAB LTD
|
Part Package Code |
TO-39
|
|
Package Description |
HERMETIC SEALED PACKAGE-3
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Qualification Status |
Not Qualified
|
|
Base Number Matches |
1
|
8
|
Configuration |
|
Single
|
Drain Current-Max (Abs) (ID) |
|
1.69 A
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
8.33 W
|
Surface Mount |
|
NO
|
|
|
|
Compare SFF6661/39TX with alternatives