SFF440C vs UF840G-TQ2-R feature comparison

SFF440C Solid State Devices Inc (SSDI)

Buy Now Datasheet

UF840G-TQ2-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-254C D2PAK
Package Description FLANGE MOUNT, S-CSFM-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.85 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-CSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 510 mJ
JEDEC-95 Code TO-263AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 32 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SFF440C with alternatives

Compare UF840G-TQ2-R with alternatives