SFF40N30ZDBTX vs SFF40N30MUBTXV feature comparison

SFF40N30ZDBTX Solid State Devices Inc (SSDI)

Buy Now Datasheet

SFF40N30MUBTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SOLID STATE DEVICES INC
Part Package Code TO-254AA TO-254AA
Package Description FLANGE MOUNT, S-XSFM-P3 FLANGE MOUNT, S-XSFM-P3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 1500 mJ 1500 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 300 V 300 V
Drain Current-Max (ID) 40 A 40 A
Drain-source On Resistance-Max 0.06 Ω 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-XSFM-P3 S-XSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare SFF40N30ZDBTX with alternatives

Compare SFF40N30MUBTXV with alternatives