SFC37S25-7.5Z300E vs SFS37S25-5Z300E feature comparison

SFC37S25-7.5Z300E Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFS37S25-5Z300E Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature MINIMUM CAPACITANCE IS 7.5 MICRO FARAD MINIMUM CAPACITANCE IS 5 MICRO FARAD
Capacitance 25 µF 25 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Rated (AC) Voltage (URac) 370 V 370 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare SFC37S25-7.5Z300E with alternatives

Compare SFS37S25-5Z300E with alternatives