SFC37S25-10Z300E
vs
SFC37S25-7.5Z300Z
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Additional Feature
MINIMUM CAPACITANCE IS 10 MICRO FARAD
MINIMUM CAPACITANCE IS 7.5 MICRO FARAD
Capacitance
25 µF
25 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Rated (AC) Voltage (URac)
370 V
370 V
Surface Mount
NO
NO
Terminal Shape
LUG
LUG
Base Number Matches
1
1
Compare SFC37S25-10Z300E with alternatives
Compare SFC37S25-7.5Z300Z with alternatives