SFC37A40K391Z-F
vs
SFC37T40K391B-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
CAN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 370
Capacitance
40 µF
40 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
99.314 mm
99.314 mm
JESD-609 Code
e3
e3
Length
73.914 mm
73.914 mm
Manufacturer Series
SF
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Quick Connect
Quick Connect
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
370 V
370 V
Series
SF
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Shape
BINDING POST
LUG
Width
48.514 mm
48.514 mm
Base Number Matches
1
1
Samacsys Manufacturer
Cornell Dubilier
Compare SFC37A40K391Z-F with alternatives
Compare SFC37T40K391B-F with alternatives