SFC37A40K391B vs SFC37A40K391F-F feature comparison

SFC37A40K391B Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFC37A40K391F-F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 370 RATED AC VOLTAGE (V): 370
Capacitance 40 µF 40 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 99.314 mm 99.314 mm
Length 73.914 mm 73.914 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 370 V 370 V
Series SF SF
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Width 48.514 mm 48.514 mm
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series SF
Terminal Finish Tin (Sn)

Compare SFC37A40K391B with alternatives

Compare SFC37A40K391F-F with alternatives