SFC-120-T2-F-D-K vs 534175-9 feature comparison

SFC-120-T2-F-D-K Samtec Inc

Buy Now Datasheet

534175-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature POLYAMIDE PICK AND PALCE STANDARD: MIL-C-55302
Body Breadth 0.12 inch 0.255 inch
Body Depth 0.18 inch 0.215 inch
Body Length 1.015 inch 1.54 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR STAGGERED
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .695 N
Insulator Color BLACK GRAY
Insulator Material LIQUID CRYSTAL POLYMER LCP
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.15 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .099-.111
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch 50u inch
Rated Current (Signal) 3.1 A 1.5 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Dielectric Withstanding Voltage 600VAC V
EMI Shielded NO
Empty Shell NO
Mains Connector Rating 1.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Row Spacing 1.905 mm
Panel Mount NO
Polarization Key POLARIZED
Terminal Length 0.19 inch
UL Flammability Code 94V-0

Compare SFC-120-T2-F-D-K with alternatives

Compare 534175-9 with alternatives