SFC-118-T2-L-D-LC-K-TR vs SSM-118-L-DH-TR feature comparison

SFC-118-T2-L-D-LC-K-TR Samtec Inc

Buy Now Datasheet

SSM-118-L-DH-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.145 inch 0.225 inch
Body Depth 0.185 inch 0.32 inch
Body Length 1.055 inch 1.8 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LCP LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.05 mm 9.398 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3.1 A 5.2 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 36 36
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Additional Feature E.L.P., TIGER CLAW
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE
Contact Resistance 10 mΩ
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 1.39 N
JESD-609 Code e3
MIL Conformance NO
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SFC-118-T2-L-D-LC-K-TR with alternatives

Compare SSM-118-L-DH-TR with alternatives