SFC-103-T2-L-D vs PTF-103-01-L-D feature comparison

SFC-103-T2-L-D Samtec Inc

Buy Now Datasheet

PTF-103-01-L-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.145 inch 0.158 inch
Body Depth 0.19 inch 0.25 inch
Body Length 0.305 inch 0.249 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .695 N 1.112 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 2.0066 mm
Plating Thickness 10u inch 10u inch
Polarization Key SHRD LEFT POLARIZED HOUSING
Rated Current (Signal) 2.9 A 2.9 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 6 6
Withdrawl Force-Min .556 N .834 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 2 Weeks, 6 Days
Durability 100 Cycles
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.09 inch

Compare SFC-103-T2-L-D with alternatives

Compare PTF-103-01-L-D with alternatives