SFC-103-T2-F-D vs SFSD-03-28-G-03.25-S feature comparison

SFC-103-T2-F-D Samtec Inc

Buy Now Datasheet

SFSD-03-28-G-03.25-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.145 inch 0.25 inch
Body Depth 0.19 inch 0.44 inch
Body Length 0.305 inch 0.165 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .695 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -10 °C
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 3u inch 10u inch
Polarization Key SHRD LEFT
Rated Current (Signal) 2.9 A 2.9 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT WIRE
Total Number of Contacts 6 6
Withdrawl Force-Min .556 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0
Wire Size-Max 28 AWG

Compare SFC-103-T2-F-D with alternatives

Compare SFSD-03-28-G-03.25-S with alternatives