SFAF1003GHC0G vs MBR10150F feature comparison

SFAF1003GHC0G Taiwan Semiconductor

Buy Now Datasheet

MBR10150F Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SECOS CORP
Package Description ITO-220AC, 3/2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 0.92 V
JEDEC-95 Code TO-220AC TO-220AB
JESD-30 Code R-PSFM-T2 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A 110 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; UL RECOGNIZED MIL-STD-750
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Current-Max 10 µA 20 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 3
Rohs Code Yes
Breakdown Voltage-Min 150 V
Reverse Test Voltage 150 V
Technology SCHOTTKY

Compare SFAF1003GHC0G with alternatives