SFAF1002GD0 vs MBRF10100-E3/4W feature comparison

SFAF1002GD0 Taiwan Semiconductor

Buy Now Datasheet

MBRF10100-E3/4W Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
Package Description R-PSFM-T2 R-PSFM-T2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 0.65 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Finish PURE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220AC
Pin Count 3
JESD-609 Code e3
Qualification Status Not Qualified
Technology SCHOTTKY

Compare SFAF1002GD0 with alternatives

Compare MBRF10100-E3/4W with alternatives