SFA66S1K156B-F vs SFA66S1K156J feature comparison

SFA66S1K156B-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFA66S1K156J Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 660 RATED AC VOLTAGE (V): 660
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 39.624 mm 39.624 mm
JESD-609 Code e3
Length 54.864 mm 54.864 mm
Manufacturer Series SF SF
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 660 V 660 V
Series SF SF
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape BINDING POST BINDING POST
Width 33.274 mm 33.274 mm
Base Number Matches 1 2

Compare SFA66S1K156B-F with alternatives

Compare SFA66S1K156J with alternatives