SFA66A8L475Z
vs
SFA66A8L475Z-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 660
RATED AC VOLTAGE (V): 660
Capacitance
8 µF
8 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
120.65 mm
120.65 mm
Length
54.864 mm
54.864 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
3%
3%
Number of Terminals
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Quick Connect
Quick Connect
Positive Tolerance
3%
3%
Rated (AC) Voltage (URac)
660 V
660 V
Series
SF
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Width
33.274 mm
33.274 mm
Base Number Matches
2
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare SFA66A8L475Z with alternatives
Compare SFA66A8L475Z-F with alternatives