SFA37A10K288A-F
vs
SFA37A10K288F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 370
RATED AC VOLTAGE (V): 370
Capacitance
10 µF
10 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
73.152 mm
73.152 mm
JESD-609 Code
e3
Length
54.864 mm
54.864 mm
Manufacturer Series
SF
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Quick Connect
Quick Connect
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
370 V
370 V
Series
SF
SF
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
BINDING POST
Width
33.274 mm
33.274 mm
Base Number Matches
1
1
Compare SFA37A10K288A-F with alternatives
Compare SFA37A10K288F with alternatives