SFA14
vs
G1DSF2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
1.1 V
Non-rep Pk Forward Current-Max
25 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
YES
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Breakdown Voltage-Min
200 V
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
5 µA
Reverse Test Voltage
200 V
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Compare SFA14 with alternatives
Compare G1DSF2 with alternatives