SF86 vs MUR840 feature comparison

SF86 Formosa Microsemi Co Ltd

Buy Now Datasheet

MUR840 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FORMOSA MICROSEMI CO LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
Non-rep Pk Forward Current-Max 125 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 8 A 8 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Surface Mount NO NO
Base Number Matches 13 25
Package Description R-PSFM-T2
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application ULTRA FAST RECOVERY
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare SF86 with alternatives