SF84
vs
ES8DC-HF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAX-LION CORP
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
0.98 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
8 A
8 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
18
1
HTS Code
8541.10.00.80
Date Of Intro
2020-01-02
Samacsys Manufacturer
Comchip Technology
Application
EFFICIENCY
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
10 µA
Reverse Test Voltage
200 V
Terminal Form
C BEND
Terminal Position
DUAL
Compare SF84 with alternatives
Compare ES8DC-HF with alternatives