SF82S vs MUR810 feature comparison

SF82S Rectron Semiconductor

Buy Now Datasheet

MUR810 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD ROCHESTER ELECTRONICS LLC
Part Package Code TO-263
Package Description R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW NOISE FREEWHEELING DIODE
Application SUPER FAST RECOVERY ULTRA FAST SOFT RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSFM-T2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Non-rep Pk Forward Current-Max 125 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.035 µs 0.03 µs
Surface Mount YES NO
Technology SCHOTTKY AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 22
Case Connection CATHODE
Power Dissipation-Max 50 W
Time@Peak Reflow Temperature-Max (s) 30

Compare SF82S with alternatives