SF81R
vs
SF81S
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMITRON
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
8 A
8 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
1
6
Pbfree Code
Yes
Part Package Code
TO-263
Package Description
R-PSSO-G2
Pin Count
3
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW NOISE
Application
SUPER FAST RECOVERY
Diode Element Material
SILICON
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Compare SF81R with alternatives
Compare SF81S with alternatives