SF81 vs ER800 feature comparison

SF81 Bytesonic Corporation

Buy Now Datasheet

ER800 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Base Number Matches 19 5
Rohs Code No
Part Package Code TO-220AA
Package Description PLASTIC, TO-220A, 2 PIN
Pin Count 3
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code TO-220AA
JESD-30 Code R-PSFM-T2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare SF81 with alternatives

Compare ER800 with alternatives