SF62
vs
GI1302
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Application |
ULTRA FAST RECOVERY
|
SUPER FAST RECOVERY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-201AD
|
|
JESD-30 Code |
O-XALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Recovery Time-Max |
0.035 µs
|
0.03 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
28
|
1
|
Additional Feature |
|
PATENTED DEVICE
|
Configuration |
|
SINGLE
|
Forward Voltage-Max (VF) |
|
0.925 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Current-Max |
|
5 µA
|
|
|
|
Compare SF62 with alternatives
Compare GI1302 with alternatives