SF5G41A vs MCR218-6 feature comparison

SF5G41A Toshiba America Electronic Components

Buy Now Datasheet

MCR218-6 onsemi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP ON SEMICONDUCTOR
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 CASE 221A-09, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 100 V/us
DC Gate Trigger Current-Max 15 mA 25 mA
DC Gate Trigger Voltage-Max 1 V 1.5 V
Holding Current-Max 40 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 0.01 mA 2 mA
Non-Repetitive Pk On-state Cur 80 A 80 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 5000 A 8000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 7.8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 3
Manufacturer Package Code CASE 221A-09
Case Connection ANODE
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SF5G41A with alternatives

Compare MCR218-6 with alternatives