SF58G vs HS5JH feature comparison

SF58G Continental Device India Ltd

Buy Now Datasheet

HS5JH Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT, HIGH RELIABILITY FREE WHEELING DIODE, SNUBBER DIODE
Application SUPER FAST RECOVERY EFFICIENCY
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
JEDEC-95 Code DO-201AD DO-214AB
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Pk Forward Current-Max 125 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Reference Standard IATF 16949 AEC-Q101
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 10 µA
Reverse Test Voltage 600 V
Surface Mount NO YES
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 7 1
Package Description SMC, 2 PIN
JESD-609 Code e3
Moisture Sensitivity Level 1
Reverse Recovery Time-Max 0.075 µs
Terminal Finish MATTE TIN

Compare SF58G with alternatives

Compare HS5JH with alternatives