SF58G vs ER506_AY_00001 feature comparison

SF58G Continental Device India Ltd

Buy Now Datasheet

ER506_AY_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT, HIGH RELIABILITY
Application SUPER FAST RECOVERY SUPER FAST RECOVERY
Breakdown Voltage-Min 600 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 125 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard IATF 16949
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 1 µA
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 1
Package Description HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.035 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SF58G with alternatives

Compare ER506_AY_00001 with alternatives