SF48GR0 vs SF48GHB0G feature comparison

SF48GR0 Taiwan Semiconductor

Buy Now Datasheet

SF48GHB0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-PALF-W2
Reference Standard AEC-Q101

Compare SF48GR0 with alternatives

Compare SF48GHB0G with alternatives