SF4003-TR
vs
1N4003GPPPBFREE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
13 Weeks
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
JESD-30 Code
E-LALF-W2
O-XALF-W2
JESD-609 Code
e2
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ELLIPTICAL
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.05 µs
2 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Finish
TIN SILVER
MATTE TIN OVER NICKEL
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Date Of Intro
2018-01-30
JEDEC-95 Code
DO-41
Reverse Current-Max
5 µA
Reverse Test Voltage
200 V
Compare SF4003-TR with alternatives
Compare 1N4003GPPPBFREE with alternatives