SF37
vs
SF37G-AB0G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
GREEN, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Taiwan Semiconductor
|
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
|
HIGH RELIABILITY, LOW POWER LOSS
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.7 V
|
1.7 V
|
JEDEC-95 Code |
DO-201AD
|
DO-201AD
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
125 A
|
125 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
500 V
|
500 V
|
Reverse Recovery Time-Max |
0.035 µs
|
0.035 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
PURE TIN
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
29
|
1
|
JESD-609 Code |
|
e3
|
Reverse Current-Max |
|
5 µA
|
|
|
|
Compare SF37 with alternatives
Compare SF37G-AB0G with alternatives