SF32B0 vs USF32 feature comparison

SF32B0 Taiwan Semiconductor

Buy Now Datasheet

USF32 Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.9 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs 0.02 µs
Surface Mount NO NO
Terminal Finish PURE TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Pbfree Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 265
Qualification Status Not Qualified

Compare SF32B0 with alternatives

Compare USF32 with alternatives