SF31X0G
vs
SF31-GT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
SENSITRON SEMICONDUCTOR
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
HIGH RELIABILITY
Application
EFFICIENCY
SUPER FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-201AD
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Terminal Finish
PURE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-201AD
Pin Count
2
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare SF31X0G with alternatives
Compare SF31-GT3 with alternatives