SF31GX0 vs EGP30A feature comparison

SF31GX0 Taiwan Semiconductor

Buy Now Datasheet

EGP30A Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS LOW LEAKAGE CURRENT
Application SUPER FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 6
Part Package Code DO-201AD
Package Description PLASTIC PACKAGE-2
Pin Count 2
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare SF31GX0 with alternatives

Compare EGP30A with alternatives