SF31-LF vs USF31-T feature comparison

SF31-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

USF31-T Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD RECTRON LTD
Part Package Code DO-201AD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY LOW POWER LOSS, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 2
Non-rep Pk Forward Current-Max 125 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs 0.02 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Breakdown Voltage-Min 50 V
Forward Voltage-Max (VF) 0.95 V
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V

Compare SF31-LF with alternatives

Compare USF31-T with alternatives