SF30JC10
vs
DSSK38-0025B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
IXYS CORP
Part Package Code
TO-220AB
TO-220AB
Package Description
FTO-220, 3 PIN
PLASTIC , TO-220AC, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
Application
GENERAL PURPOSE
POWER
Case Connection
ISOLATED
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
300 A
330 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
30 A
20 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
25 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SF30JC10 with alternatives
Compare DSSK38-0025B with alternatives