SF304
vs
UFR3002C
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
DIOTEC ELECTRONICS CORP
|
Part Package Code |
TO-3P
|
TO-247AB
|
Package Description |
TO-3P, 3 PIN
|
R-PSFM-T3
|
Pin Count |
3
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY, LOW NOISE
|
Application |
SUPER FAST RECOVERY
|
ULTRA FAST RECOVERY
|
Breakdown Voltage-Min |
200 V
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.95 V
|
1 V
|
JEDEC-95 Code |
DO-201AD
|
TO-247AB
|
JESD-30 Code |
O-PALF-W2
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
125 A
|
250 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
3 A
|
30 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-STD-202
|
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Current-Max |
5 µA
|
10 µA
|
Reverse Recovery Time-Max |
0.035 µs
|
0.05 µs
|
Reverse Test Voltage |
200 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
AXIAL
|
SINGLE
|
Base Number Matches |
12
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare SF304 with alternatives
Compare UFR3002C with alternatives