SF303-B
vs
D30VC60-4000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
R-PSFM-T3
S-XUFM-D3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SUPER FAST RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
1.05 V
JESD-30 Code
R-PSFM-T3
S-XUFM-D3
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
15 µA
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
SOLDER LUG
Terminal Position
SINGLE
UPPER
Base Number Matches
1
1
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
Compare SF303-B with alternatives
Compare D30VC60-4000 with alternatives