SF2D41 vs S106A1 feature comparison

SF2D41 Toshiba America Electronic Components

Buy Now Datasheet

S106A1 Hutson Industries

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOSHIBA CORP HUTSON INDUSTRIES
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 3.1 A 4 A
Repetitive Peak Off-state Leakage Current-Max 200 µA 100 µA
Repetitive Peak Off-state Voltage 200 V 100 V
Repetitive Peak Reverse Voltage 200 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Additional Feature SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us
Holding Current-Max 3 mA
JEDEC-95 Code TO-202
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 40 A
On-state Current-Max 4000 A

Compare SF2D41 with alternatives

Compare S106A1 with alternatives