SF24M15
vs
SF24M12
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RECTRON LTD
|
RECTRON LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
SUPER FAST RECOVERY
|
SUPER FAST RECOVERY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-15
|
DO-15
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max |
75 A
|
75 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Recovery Time-Max |
0.035 µs
|
0.035 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SF24M15 with alternatives
Compare SF24M12 with alternatives