SF21 vs SR250-T3-LF feature comparison

SF21 Diodes Incorporated

Buy Now Datasheet

SR250-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC WON-TOP ELECTRONICS CO LTD
Part Package Code DO-15 DO-15
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH SURGE CAPABILITY FREE WHEELING DIODE, LOW POWER LOSS
Application SUPER FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 1
Pbfree Code Yes
JESD-609 Code e3
Operating Temperature-Min -65 °C
Technology SCHOTTKY
Terminal Finish MATTE TIN

Compare SF21 with alternatives

Compare SR250-T3-LF with alternatives