SF20SC4 vs DHG10C600PB feature comparison

SF20SC4 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

DHG10C600PB Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD LITTELFUSE INC
Part Package Code TO-220AB
Package Description FTO-220, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST SOFT RECOVERY
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 2.02 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Moisture Sensitivity Level 2
Non-rep Pk Forward Current-Max 230 A 40 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 600 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 5 1
Samacsys Manufacturer LITTELFUSE
Additional Feature FREEWHEELING, SNUBBER DIODE
Operating Temperature-Min -55 °C
Power Dissipation-Max 40 W
Reverse Recovery Time-Max 0.035 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SF20SC4 with alternatives

Compare DHG10C600PB with alternatives